533B1103JC, Precision Potentiometers 7/8" WW 10Kohms Bushing Mount

533B1103JC, Precision Potentiometers 7/8" WW 10Kohms Bushing Mount
Изображения служат только для ознакомления,
см. техническую документацию
7 420 руб.
от 10 шт.6 540 руб.
от 20 шт.5 830 руб.
от 50 шт.4 842.89 руб.
1 шт. на сумму 7 420 руб.
Плати частями
от 1 855 руб. × 4 платежа
Номенклатурный номер: 8004989281
Артикул: 533B1103JC

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Precision Potentiometers
Model 533, 534, 535 Potentiometers
Vishay / Spectrol Model 533, 534, 535 are 7/8" (22.2mm) multi turn wirewound poteniometers. Model 533 has 3 turns, Model 534 has 10 turns, and Model 535 has 5 turns. These potentiometers feature special resistance tolerances to 1%, rear shaft extensions, and support bearing. Bushing and servo mount designs are available, as well as metric shaft.

Технические параметры

Brand: Vishay/Spectrol
Diameter: 22.22 mm
Element Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 10
Linearity: 0.25%
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Number of Turns: 3 Turn
Packaging: Bulk
Part # Aliases: 533-11103
Power Rating: 1 W
Product Category: Precision Potentiometers
Product Type: Precision Potentiometers
Product: Precision Potentiometers
Resistance: 10 kOhms
Series: 533
Shaft Diameter: 6 mm
Shaft Length: 20.62 mm
Shaft Type: Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 20 PPM/C
Termination Style: Solder Lug
Tolerance: 5%
Type: Rotary Metal
Voltage Rating: 100 V
Вес, г 21.26

Техническая документация

Datasheet
pdf, 106 КБ