533B1203JC, Precision Potentiometers 20K 5% 7/8" WIREWOUND POT

533B1203JC, Precision Potentiometers 20K 5% 7/8" WIREWOUND POT
Изображения служат только для ознакомления,
см. техническую документацию
8 050 руб.
от 10 шт.6 370 руб.
от 20 шт.5 600 руб.
1 шт. на сумму 8 050 руб.
Плати частями
от 2 014 руб. × 4 платежа
Номенклатурный номер: 8004989284
Артикул: 533B1203JC

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Precision Potentiometers
7/8" Multiturn Wirewound Potentiometer
The Vishay / Spectrol 7/8" Multiturn Wirewound Potentiometer is available in bushing and servo mount designs, in 3-, 5-, and 10-turns, and in a metric shaft. The potentiometer features a special resistance tolerance to 1%, rear shaft extensions and support bearing, dual gang configuration and concentric shafts. The Vishay / Spectrol Multiturn Wirewound Potentiometer also features high torque, center tap, and a slipping clutch on request.

Технические параметры

Brand: Vishay/Spectrol
Diameter: 7.92 mm
Element Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Number of Turns: 3 Turn
Packaging: Bulk
Part # Aliases: 533-11203
Power Rating: 1 W
Product Category: Precision Potentiometers
Product Type: Precision Potentiometers
Product: Precision Potentiometers
Resistance: 20 kOhms
Series: 533
Shaft Diameter: 6 mm
Shaft Length: 20.62 mm
Shaft Type: Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Termination Style: Solder Lug
Tolerance: 5%
Type: Rotary Metal
Voltage Rating: 141 V
Вес, г 21.26