860B1103, Potentiometers 1-13/16" WW 10Kohms 10 turn Bushing Mt
![Фото 1/4 860B1103, Potentiometers 1-13/16" WW 10Kohms 10 turn Bushing Mt](https://static.chipdip.ru/lib/377/DOC043377269.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/291/DOC008291149.jpg)
![](https://static.chipdip.ru/lib/712/DOC022712337.jpg)
![](https://static.chipdip.ru/lib/712/DOC022712341.jpg)
44 680 руб.
от 10 шт. —
38 200 руб.
1 шт.
на сумму 44 680 руб.
Плати частями
от 11 170 руб. × 4 платежа
от 11 170 руб. × 4 платежа
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Потенциометр для линейного монтажа на панель, 10 кОм, 1 шт., С проволочной обмоткой Kierros, 8 Вт
Технические параметры
Brand: | Vishay/Spectrol |
Element Type: | Wirewound |
Factory Pack Quantity: | 10 |
Life: | 500000 Cycle |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Panel Mount |
Number of Detents: | Without Detent |
Number of Gangs: | 1 Gang |
Number of Turns: | 5 Turn |
Orientation: | Horizontal |
Packaging: | Bulk |
Part # Aliases: | 860B1103B10 |
Power Rating: | 8 W |
Product Category: | Potentiometers |
Product Type: | Potentiometers |
Product: | Potentiometers |
Resistance: | 10 kOhms |
Shaft Diameter: | 6.34 mm |
Shaft Length: | 20.62 mm |
Shaft Type: | Smooth |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Switch Type: | No Switch |
Taper: | Linear |
Temperature Coefficient: | 20 PPM/C |
Termination Style: | Solder Turret |
Tolerance: | 3% |
Type: | Rotary |
Voltage Rating: | 200 V |
Actuator Diameter | 0.2497"" (6.34mm) |
Actuator Length | 0.812"" (20.63mm) |
Actuator Type | Round |
Adjustment Type | User Defined |
Built in Switch | None |
Bushing Thread | 3/8-32 |
ECCN | EAR99 |
HTSUS | 8533.31.0000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount |
Number of Gangs | 1 |
Number of Turns | 10 |
Package | Bulk |
Power (Watts) | 8W |
Resistance (Ohms) | 10k |
Resistive Material | Wirewound |
RoHS Status | RoHS non-compliant |
Rotation | 3600В° |
Size - Body | Round - 1.812"" Dia x 2.000"" H (46.02mm x 50.80mm |
Taper | Linear |
Temperature Coefficient | В±20ppm/В°C |
Termination Style | Solder Lug |
Tolerance | В±3% |
Electrical Taper | Linear |
Element Material | Wirewound |
Maximum Resistance | 10kΩ |
Potentiometer Type | Rotary |
Power Rating | 8W |
Series | 860 |
Shaft Diameter | 6.35 mm |
Вес, г | 167 |