AC01000001509JACCS, Wirewound Resistors - Through Hole 1watt 15ohm 5% Fusible/Safety Res.
![Фото 1/2 AC01000001509JACCS, Wirewound Resistors - Through Hole 1watt 15ohm 5% Fusible/Safety Res.](https://static.chipdip.ru/lib/666/DOC028666505.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/934/DOC007934579.jpg)
250 руб.
от 10 шт. —
170 руб.
от 100 шт. —
97 руб.
от 500 шт. —
66.28 руб.
1 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
Safety Capacitors and ResistorsVishay Safety Capacitors and Resistors include safety-rated RFI capacitors and fusible resistors that meet the safety requirements of UL1412. Vishay Safety Capacitors consist of ceramic, MLCC, and film technologies offering a wide range of capacitance options. Vishay Safety Capacitors and Resistors include metal film fusible resistors with high surge handling capability and wirewound resistors that ensure safe and silent fusing operation in overload conditions.
Технические параметры
Тип | AC01..CS | |
Номин.сопротивление | 15 | |
Единица измерения | Ом | |
Точность,% | 5 | |
Номин.мощность,Вт | 1.1 | |
Ширина (диаметр) корпуса W(D),мм | 5 mm | |
Brand: | Vishay/BC Components | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Lead Diameter: | 0.7 mm | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +200 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | PCB Mount | |
Packaging: | Ammo Pack | |
Product Category: | Wirewound Resistors-Through Hole | |
Product Type: | Wirewound Resistors | |
Product: | Power Resistors Wirewound Cement Filled Ceramic | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | 200 PPM/K | |
Termination Style: | Axial | |
Composition | Wirewound | |
ECCN | EAR99 | |
Environmental Information | http://www.vishay.com/docs/99912/mat_cat_policy.pd | |
Features | Flame Retardant Coating, Fusible, Pulse Withstandi | |
HTSUS | 8533.21.0080 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Terminations | 2 | |
Package | Cut Tape(CT)Tape & Box(TB) | |
Package / Case | Axial | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.197"" Dia x 0.433"" L(5.00mm x 11.00mm) | |
Supplier Device Package | Axial | |
Temperature Coefficient | В±200ppm/В°C | |
Вес, г | 0.52 |
Техническая документация
Datasheet
pdf, 173 КБ