AC05000008201JAC00, Wirewound Resistors - Through Hole 5watts 8.2Kohms 5%

Фото 1/3 AC05000008201JAC00, Wirewound Resistors - Through Hole 5watts 8.2Kohms 5%
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
от 10 шт.450 руб.
от 100 шт.349 руб.
от 250 шт.292.04 руб.
1 шт. на сумму 730 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004989651
Артикул: AC05000008201JAC00

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
AC Cemented Leaded Wirewound Resistors

Vishay / Draloric AC Cemented Leaded Wirewound Resistors feature a robust silicon cement coating that can handle challenging ambient and operating conditions. The AC wire wound resistors are ideal for general-purpose power applications. Typical applications include but are not limited to energy meters, power supplies, and automotive electronics. For a given application, requirements of ohmic value, rated power, peak voltage, pulse shape, pulse duration, lead bending, and environmental conditions may be submitted to recommend the most suitable product. Various lead forms are also available such as RT (radial taped), WSZ (Z-form), DK (double kink), and EK (single kink) with defined mounting pitch.

Технические параметры

Тип ac
Номин.сопротивление 8.2
Единица измерения кОм
Точность,% 5
Номин.мощность,Вт 5
Ширина (диаметр) корпуса W(D),мм 7.5 mm
Brand: Vishay/Draloric
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Diameter: 0.8 mm
Manufacturer: Vishay
Maximum Operating Temperature: +250 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Operating Temperature Range: -55 C to+250 C
Packaging: Ammo Pack
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Product: Power Resistors Wirewound Cement Filled Ceramic
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 100 PPM/K to 180 PPM/K
Termination Style: Axial
Type: Cemented Leaded Wirewound Resistor
корпус Axial
Power Rating 5W
Technology Wire Wound
Temperature Coefficient +100 →+180ppm/°C
Tolerance ±5%
Вес, г 1

Техническая документация

Datasheet
pdf, 146 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»