D681K20Y5PH63J5R, Ceramic Disc Capacitors 680pF 100V 10% Y5P 5mm LS

D681K20Y5PH63J5R, Ceramic Disc Capacitors 680pF 100V 10% Y5P 5mm LS
Изображения служат только для ознакомления,
см. техническую документацию
75 руб.
от 10 шт.31 руб.
от 100 шт.17 руб.
от 1000 шт.14 руб.
1 шт. на сумму 75 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004989890
Артикул: D681K20Y5PH63J5R

Описание

Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Рабочее напряжение,В 100
Номинальная емкость 680
Единица измерения пФ
Допуск номинала,% 10%
Application: General Purpose
Brand: Vishay/BC Components
Capacitance - nF: 0.68 nF
Class: Class 2
Diameter: 5 mm
Dielectric: Y5P
Factory Pack Quantity: 1000
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Lead Style: Inside Kink
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -30 C
Operating Temperature Range: -30 C to+125 C
Packaging: Bulk
Product Category: Ceramic Disc Capacitors
Product Type: Ceramic Capacitors
Product: Ceramic Disc Capacitors
Subcategory: Capacitors
Temperature Coefficient/Code: +/-10%
Termination Style: Radial
Thickness: 3.5 mm
Type: Ceramic Singlelayer DC Disc Capacitors Class 1, Class 2, Class 3
Voltage Rating DC: 100 VDC
Вес, г 0.26

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»