LCS964MCS04020DB00, Resistor Kits MCS0402 PRECISION 25ppm .1% Sample Kit
![Фото 1/2 LCS964MCS04020DB00, Resistor Kits MCS0402 PRECISION 25ppm .1% Sample Kit](https://static.chipdip.ru/lib/509/DOC030509041.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/838/DOC007838978.jpg)
26 180 руб.
1 шт.
на сумму 26 180 руб.
Плати частями
от 6 545 руб. × 4 платежа
от 6 545 руб. × 4 платежа
Описание
Passive Components\Resistors\Resistor Kits
LCT Resistor Sample KitsVishay Beyschlag LCT Resistor Sample Kits include AEC-Q200 qualified MCT 0603 resistors that have a rated dissipation of P 70 up to 0.150W. The resistors included in the LCT series resistor sample kits from Vishay also have EN 140401-801 approval and a resistance range from 47Ω to 511kΩ. The kit contains 98 resistance values with 20 resistors per value for a total of 1.960 resistors.
Технические параметры
Brand: | Vishay/Beyschlag |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Number of Pieces per Value: | 40 |
Number of Values: | 90 |
Package / Case: | 0402(1005 metric) |
Packaging: | Bulk |
Power Rating: | 62.5 mW(1/16 W) |
Product Category: | Resistor Kits |
Product Type: | Resistor Kits |
Product: | Thin Film Resistor SMD Kit |
Resistance Range: | 47 Ohms to 221 kOhms |
Series: | LCS MCS 0402 |
Subcategory: | Resistors |
Termination Style: | SMD/SMT |
Tolerance: | 0.1% |
Total Number of Pieces: | 3600 |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Kit Type | Thin Film |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Book |
Packages Included | 0402 (1005 Metric) |
Power (Watts) | 1/16W |
Quantity | 3600 Pieces (90 Values - 40 Each) |
Resistance (Ohms) | 47 ~ 221k |
RoHS Status | ROHS3 Compliant |
Series | MCS - Precision -> |
Tolerance | В±0.1% |
Вес, г | 462.5 |
Техническая документация
Datasheet
pdf, 107 КБ