LCT964MCT06030DB00, Resistor Kits MCT0603 PRECISION 25ppm .1% Sample Kit
![Фото 1/2 LCT964MCT06030DB00, Resistor Kits MCT0603 PRECISION 25ppm .1% Sample Kit](https://static.chipdip.ru/lib/534/DOC030534486.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/838/DOC007838954.jpg)
27 140 руб.
1 шт.
на сумму 27 140 руб.
Плати частями
от 6 785 руб. × 4 платежа
от 6 785 руб. × 4 платежа
Описание
Passive Components\Resistors\Resistor Kits
LCT Resistor Sample KitsVishay Beyschlag LCT Resistor Sample Kits include AEC-Q200 qualified MCT 0603 resistors that have a rated dissipation of P 70 up to 0.150W. The resistors included in the LCT series resistor sample kits from Vishay also have EN 140401-801 approval and a resistance range from 47Ω to 511kΩ. The kit contains 98 resistance values with 20 resistors per value for a total of 1.960 resistors.
Технические параметры
Brand: | Vishay/Beyschlag |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Number of Pieces per Value: | 20 |
Number of Values: | 98 |
Package / Case: | 0603(1608 metric) |
Packaging: | Bulk |
Power Rating: | 100 mW(1/10 W) |
Product Category: | Resistor Kits |
Product Type: | Resistor Kits |
Product: | Thin Film Resistor SMD Kit |
Resistance Range: | 47 Ohms to 511 kOhms |
Subcategory: | Resistors |
Termination Style: | SMD/SMT |
Tolerance: | 0.1% |
Total Number of Pieces: | 1960 |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Kit Type | Thin Film |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Book |
Packages Included | 0603 (1608 Metric) |
Power (Watts) | 1/10W |
Quantity | 1960 Pieces (98 Values - 20 Each) |
Resistance (Ohms) | 47 ~ 511k |
RoHS Status | ROHS3 Compliant |
Series | MCT - Precision -> |
Tolerance | В±0.1% |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 107 КБ