MAL210265222E3, Aluminum Electrolytic Capacitors - Screw Terminal 2200uF 350V 20% 85C 10000H 65x105mm

Фото 1/3 MAL210265222E3, Aluminum Electrolytic Capacitors - Screw Terminal 2200uF 350V 20% 85C 10000H 65x105mm
Изображения служат только для ознакомления,
см. техническую документацию
13 960 руб.
от 25 шт.11 780 руб.
1 шт. на сумму 13 960 руб.
Плати частями
от 3 490 руб. × 4 платежа
Номенклатурный номер: 8004990220
Артикул: MAL210265222E3

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Screw Terminal
MAL Screw Terminal Capacitors
Vishay BC Components MAL Series Screw Terminal Capacitors have a cylindrical aluminum case, insulated with a blue sleeve. These aluminum capacitors have pressure relief in the sealing and a long and useful life. Vishay BC Components MAL Series Screw Terminal Capacitors are used in energy, transportation, and motor control.

Технические параметры

Номинальная емкость 2200
Единица измерения мкф
Brand: Vishay/BC Components
Capacitance: 2200 uF
Diameter: 65 mm
ESR: 72 mOhms
Factory Pack Quantity: Factory Pack Quantity: 16
Lead Spacing: 28.5 mm
Leakage Current: 1.54 mA
Life: 10000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Part # Aliases: 222210265222
Product Category: Aluminum Electrolytic Capacitors-Screw Terminal
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 9.3 A
Series: 101/102 PHR-ST
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Tolerance: 20%
Voltage Rating DC: 350 VDC
Capacitance 2200µF
Diameter 65mm
Equivalent Series Resistance 72mΩ
Leakage Current 1540 μA
Lifetime 10000h
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Screw Mount
Ripple Current 9.3A
Series 102 PHR-STB
Technology Electrolytic
Tolerance ±20%
Voltage 350V dc
Вес, г 479

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»