MAL222090006E3, Supercapacitors / Ultracapacitors 20F 2.7volts Energy Case code 1625

MAL222090006E3, Supercapacitors / Ultracapacitors 20F 2.7volts Energy Case code 1625
Изображения служат только для ознакомления,
см. техническую документацию
1 680 руб.
от 10 шт.1 330 руб.
от 50 шт.1 100 руб.
от 100 шт.902.45 руб.
Добавить в корзину 1 шт. на сумму 1 680 руб.
Плати частями
от 420 руб. × 4 платежа
Номенклатурный номер: 8004990488
Артикул: MAL222090006E3

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
220 EDLC ENYCAP™ Capacitors

Vishay / BC Components 220 EDLC ENYCAP™ Capacitors are electrical double-layer energy storage capacitors that are polarized with high capacity and energy density. The series features a rated voltage of 2.7V, rapid charge and discharge, 1000h useful life at 85°C, and AEC-Q200 qualifications. A through-hole (radial) version and an energy version with high stability are available. Vishay / BC Components 220 EDLC ENYCAP Capacitors are ideal for applications such as power backup, burst power support, storage devices for energy harvesting, micro UPS power source, and energy recovery.

Технические параметры

Brand: Vishay/BC Components
Capacitance: 20 F
Current Rating: 25 A
Diameter: 16 mm
ESR: 38 mOhms
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Leakage Current: 75 uA
Life: 1000 Hour, 500000 Cycle
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: 220 EDLC ENYCAP
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +50%
Tradename: EDLC ENYCAP
Type: Cylindrical
Voltage Rating DC: 2.7 VDC
Вес, г 6