MAL222591006E3, Supercapacitors / Ultracapacitors 25F 2.7V 16x25 19
![Фото 1/4 MAL222591006E3, Supercapacitors / Ultracapacitors 25F 2.7V 16x25 19](https://static.chipdip.ru/lib/219/DOC027219300.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/376/DOC007376438.jpg)
![](https://static.chipdip.ru/lib/428/DOC035428648.jpg)
![](https://static.chipdip.ru/lib/712/DOC040712753.jpg)
1 170 руб.
от 10 шт. —
870 руб.
от 50 шт. —
817 руб.
от 100 шт. —
631.95 руб.
Добавить в корзину 1 шт.
на сумму 1 170 руб.
Плати частями
от 294 руб. × 4 платежа
от 294 руб. × 4 платежа
Описание
Passive Components\Capacitors\Supercapacitors / Ultracapacitors
25F (EDLC) Supercapacitor 2.7V Radial, Can 16mOhm @ 1kHz 2000 Hrs @ 85В°C
Технические параметры
Brand: | Vishay/BC Components |
Capacitance: | 25 F |
Diameter: | 16 mm |
ESR: | 22 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Life: | 2000 Hour |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Orientation: | Vertical |
Packaging: | Bulk |
Product Category: | Supercapacitors/Ultracapacitors |
Product Type: | Supercapacitors/Ultracapacitors |
Product: | Electric Double Layer Capacitors |
Series: | 225 EDLC-R ENYCAP |
Subcategory: | Capacitors |
Termination Style: | Through Hole |
Tolerance: | -20%, +50% |
Tradename: | ENYCAP |
Type: | Cylindrical |
Voltage Rating DC: | 2.7 VDC |
Capacitance | 25F |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 16mOhm @ 1kHz |
Height - Seated (Max) | 1.063"" (27.00mm) |
HTSUS | 8532.29.0040 |
Lead Spacing | 0.295"" (7.50mm) |
Lifetime @ Temp. | 2000 Hrs @ 85В°C |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | Radial, Can |
RoHS Status | ROHS3 Compliant |
Series | ENYCAPв„ў 225 EDLC-R -> |
Size / Dimension | 0.630"" Dia (16.00mm) |
Termination | PC Pins |
Tolerance | -20%, +50% |
Voltage - Rated | 2.7V |
Automotive Standard | AEC-Q200 |
Capacitor Family | Electric Double Layer |
Diameter | 16.5mm |
Equivalent Series Resistance | 22mΩ |
Lead Diameter | 0.8mm |
Lead Pitch | 7.5mm |
Leakage Current | 8 mA |
Lifetime | 2000h |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Package/Case | 19 |
Polarised | Polar |
Product Diameter | 16.5mm |
Terminal Type | Radial |
Voltage | 2.7V |
Вес, г | 16 |
Техническая документация
Datasheet MAL222591003E3
pdf, 111 КБ