MAL223091009E3, Supercapacitors / Ultracapacitors 60F 3.0V 85C 2000H 18x40mm

MAL223091009E3, Supercapacitors / Ultracapacitors 60F 3.0V 85C 2000H 18x40mm
Изображения служат только для ознакомления,
см. техническую документацию
1 990 руб.
Добавить в корзину 1 шт. на сумму 1 990 руб.
Плати частями
от 499 руб. × 4 платежа
Номенклатурный номер: 8004990513
Артикул: MAL223091009E3

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
230 EDLC-HV ENYCAP™ Capacitors
Vishay / BC Components 230 EDLC-HV ENYCAP™ Capacitors are polarized energy storage capacitors with high capacity and high energy density. The electrical double-layer capacitors have up to 3V operating voltage and up to 2000h at 85°C of useful life. The series features rapid charge and discharge and are maintenance free, with no service necessary. Applications for Vishay / BC Components 230 EDLC-HV ENYCAP include power backup, burst power support, energy recovery, and more.

Технические параметры

Brand: Vishay/BC Components
Capacitance: 60 F
Diameter: 18 mm
ESR: 17 mOhms
Factory Pack Quantity: Factory Pack Quantity: 150
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Leakage Current: 30 mA
Life: 2000 Hour, 500000 Cycle
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: 230 EDLC-HV ENYCAP
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +50%
Tradename: ENYCAP
Type: Cylindrical
Voltage Rating DC: 3 VDC
Вес, г 25