MAL223591003E3, Supercapacitors / Ultracapacitors 20F 3.0V 85c 2000H 16x20

MAL223591003E3, Supercapacitors / Ultracapacitors 20F 3.0V 85c 2000H 16x20
Изображения служат только для ознакомления,
см. техническую документацию
1 300 руб.
от 10 шт.940 руб.
от 100 шт.843 руб.
от 200 шт.696.59 руб.
Добавить в корзину 1 шт. на сумму 1 300 руб.
Плати частями
от 325 руб. × 4 платежа
Номенклатурный номер: 8004990516
Артикул: MAL223591003E3

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
5G Power Supply Solutions
Vishay 5G Power Supply Solutions are a portfolio of devices that offer the highest efficiency and RF noise levels for 5G mmWave base station applications. They have a high operating temperature range from -40°C to +125°C. Wideband filtering can be achieved with ultra-low ESR filter capacitors, and soft recovery diodes improve PSRR and RF noise floor.

Технические параметры

Brand: Vishay/BC Components
Capacitance: 20 F
Diameter: 16 mm
ESR: 22 mOhms
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Life: 2000 Hour, 500000 Cycle
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Tray
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: 235 EDLC-HVR ENYCAP
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +50%
Tradename: ENYCAP
Type: Cylindrical
Voltage Rating DC: 3 VDC
Вес, г 6

Техническая документация

Datasheet
pdf, 111 КБ