MCT06030C4700FP500, Thin Film Resistors - SMD .1W 470ohm 1% 0603 50ppm Auto

Фото 1/3 MCT06030C4700FP500, Thin Film Resistors - SMD .1W 470ohm 1% 0603 50ppm Auto
Изображения служат только для ознакомления,
см. техническую документацию
28 руб.
от 10 шт.11 руб.
от 100 шт.9.80 руб.
от 500 шт.7.08 руб.
Добавить в корзину 1 шт. на сумму 28 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004991024
Артикул: MCT06030C4700FP500

Описание

Passive Components\Resistors\Film Resistors\Thin Film Resistors - SMD
MCx Thin Film Resistors
Vishay MCx Thin Film Resistors serve a variety of uses. Typical applications include automotive, industrial, telecommunications, medical equipment, and precision test and measuring equipment.

Технические параметры

Номин.сопротивление 470
Единица измерения Ом
Точность,% 1%
Номин.мощность,Вт 125 mW(1/8 W)
Макс.рабочее напряжение,В 75 V
Brand: Vishay/Beyschlag
Case Code - in: 0603
Case Code - mm: 1608
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Operating Temperature Range: -55 C to+125 C
Product Category: Thin Film Resistors-SMD
Product Type: Thin Film Resistors
Product: Professional Resistors Thin Film SMD
Series: MCx-Professional
Subcategory: Resistors
Technology: Thin Film
Temperature Coefficient: 50 PPM/C
Termination Style: SMD/SMT
Type: Professional Thin Film Chip Resistors
Anti-Sulfurated Yes
Anti-Surge No
Automotive No
Case Size 0603
Case Style Conformal Coated
Current Sensing No
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Fail Safe Fusible Resistor No
Maximum Operating Temperature (°C) 155
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package Shape Rectangular
Package Type SMD
Package/Case 0603
Packaging Tape and Reel
Part Status Active
PPAP No
Special Features High Stability
Technology Thin Film
Temperature Coefficient (ppm/°C) ±50
Temperature Range @ Derated Power (°C) 70 to 155
Termination Style Pad
Composition Thin Film
ECCN EAR99
Features Anti-Sulfur
Height - Seated (Max) 0.022""(0.55mm)
HTSUS 8533.21.0030
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 0603(1608 Metric)
RoHS Status ROHS3 Compliant
Series MCT-Professional->
Size / Dimension 0.061"" L x 0.033"" W(1.55mm x 0.85mm)
Supplier Device Package 0603
Temperature Coefficient В±50ppm/В°C
Maximum Operating Temperature +155°C
Minimum Operating Temperature -55°C
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»