MRS25000C2211FRP00, Metal Film Resistors - Through Hole .6watt 2.21Kohms 1%
![MRS25000C2211FRP00, Metal Film Resistors - Through Hole .6watt 2.21Kohms 1%](https://static.chipdip.ru/lib/642/DOC006642990.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
от 10 шт. —
84 руб.
от 100 шт. —
32 руб.
от 1000 шт. —
15.32 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Resistors\Film Resistors\Metal Film Resistors - Through Hole
Professional Leaded ResistorsThe Vishay / BC Components Professional Leaded Resistors are general purpose resistors with small outlines, low noise, and Lead-free solder contacts. The Vishay / BC Components Professional Leaded Resistors are composed of pure tin plating to provide compatibility with lead-free and lead-containing soldering processes. The Professional Leaded Resistors are also compatible with "Restriction of the use of Hazardous Substances" (RoHS) directive 2002/95/EC (issue 2004).
Технические параметры
Тип | MRS25 | |
Номин.сопротивление | 2.21 | |
Единица измерения | кОм | |
Точность,% | 1 | |
Номин.мощность,Вт | 0.6 | |
Макс.рабочее напряжение,В | 350 V | |
Ширина (диаметр) корпуса W(D),мм | 2.5 mm | |
Brand: | Vishay/BC Components | |
Factory Pack Quantity: Factory Pack Quantity: | 5000 | |
Lead Diameter: | 0.6 mm | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Operating Temperature Range: | -55 C to+155 C | |
Packaging: | Reel, Cut Tape | |
Product Category: | Metal Film Resistors-Through Hole | |
Product Type: | Metal Film Resistors | |
Product: | Metal Film Resistors Low Noise | |
Subcategory: | Resistors | |
Technology: | Metal Film | |
Temperature Coefficient: | 50 PPM/C | |
Termination Style: | Axial | |
Type: | Thin Film Resistor | |
Вес, г | 0.22 |