PTCEL13R251NBE, PTC Thermistors PTCEL13EL 250ohms

PTCEL13R251NBE, PTC Thermistors PTCEL13EL 250ohms
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 10 шт.410 руб.
от 100 шт.355 руб.
от 500 шт.306.52 руб.
1 шт. на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004992410
Артикул: PTCEL13R251NBE

Описание

Circuit Protection\Thermistors\PTC Thermistors
PTCEL Inrush Current Limiting PTC Thermistors

Vishay / BC Components PTCEL Inrush Current Limiting PTC Thermistors offer a 60Ω to 1000Ω resistance range, 1000V high voltage, and 40A maximum inrush current. PTCEL thermistors are AEC-Q200 qualified and have a positive temperature coefficient and are primarily intended for inrush current limiting and overload protection. These thermistors are self-protecting in case of overload with no risk of overheating and have high energy absorption levels up to 240J. Vishay PTCEL PTC Thermistors are ideal for power inverters, discharge-charge circuits, and smoothing and DC-link capacitor banks.

Технические параметры

Brand: Vishay/BC Components
Diameter: 13.5 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: PTC Thermistors
Product Type: PTC Thermistors
Resistance: 250 Ohms
Series: PTCEL
Subcategory: Thermistors
Termination Style: Radial
Tolerance: 30%
Voltage Rating AC: 480 VAC
Voltage Rating DC: 680 VDC
Вес, г 3.5

Техническая документация