1P1G125QDCKRG4Q1, Buffers & Line Drivers Auto Cat Sgl Bus Buffer Gate

1P1G125QDCKRG4Q1, Buffers & Line Drivers Auto Cat Sgl Bus Buffer Gate
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.120 руб.
от 100 шт.67 руб.
от 1000 шт.41.97 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004992779
Артикул: 1P1G125QDCKRG4Q1
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Buffers & Line Drivers
SN74LVC1G125-Q1 Automotive Catalog Buffer Gate
Texas Instruments SN74LVC1G125-Q1 Automotive Catalog Single Bus Buffer Gate is designed for 1.65V to 5.5V V CC operation. The SN74LVC1G125-Q1 buffer gate is a single line driver with a 3-state output. The output is disabled when the output-enable (OE) input is high. The CMOS device has a high output drive while maintaining low static power dissipation over a broad V CC operating range.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Function: Buffer/Line Driver
High Level Output Current: -24 mA
Input Signal Type: Single-Ended
Logic Family: LVC
Logic Type: True
Low Level Output Current: 24 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Operating Supply Current: 10 uA
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Output Type: 3-State
Package / Case: SC70-5
Polarity: Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.1 ns at 3.3 V, 4.1 ns at 5 V
Qualification: AEC-Q100
Quiescent Current: 10 uA
Series: SN74LVC1G125-Q1
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Technology: CMOS
Brand Texas Instruments
Factory Pack Quantity 3000
Function Buffer/Line Driver
Height 0.9 mm
High Level Output Current -24 mA
Input Signal Type Single-Ended
Length 2 mm
Logic Family LVC
Low Level Output Current 24 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1
Number of Input Lines 1 Input
Number of Output Lines 1 Output
Operating Supply Voltage 1.8 V, 2.5 V, 3.3 V, 5 V
Output Type 3-State
Package / Case SC-70-5
Packaging Reel
Polarity Non-Inverting
Product Category Buffers Line Drivers
Propagation Delay Time 5.1 ns at 3.3 V, 4.1 ns at 5 V
Quiescent Current 10 uA
RoHS Details
Series SN74LVC1G125-Q1
Supply Current - Max 10 uA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.65 V
Technology CMOS
Unit Weight 0.000088 oz
Width 1.25 mm
Вес, г 0.02

Техническая документация

Документация
pdf, 965 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем