TMS320C6416TBGLZ1, Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSP

Фото 1/2 TMS320C6416TBGLZ1, Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSP
Изображения служат только для ознакомления,
см. техническую документацию
82 470 руб.
от 10 шт.73 530 руб.
1 шт. на сумму 82 470 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004992798
Артикул: TMS320C6416TBGLZ1
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: C64x
Data Bus Width: 16 bit
Factory Pack Quantity: Factory Pack Quantity: 60
I/O Voltage: 3.3 V
Instruction Type: Fixed Point
L1 Cache Data Memory: 16 kB
L1 Cache Instruction Memory: 16 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 1 GHz
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Operating Supply Voltage: 1.2 V
Package / Case: FCBGA-532
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Series: TMS320C6416T
Subcategory: Embedded Processors & Controllers
Tradename: TMS320 TMS320C6000 C6000
Вес, г 3.13

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем