TPS3702AX18QDDCRQ1, Supervisory Circuits Automotive high-accuracy window voltage detector for overvoltage and undervoltage monitoring 6-SOT-

TPS3702AX18QDDCRQ1, Supervisory Circuits Automotive high-accuracy window voltage detector for overvoltage and undervoltage monitoring 6-SOT-
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 10 шт.660 руб.
от 100 шт.472 руб.
от 250 шт.442.85 руб.
1 шт. на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004992831
Артикул: TPS3702AX18QDDCRQ1
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Supervisory Circuits
TPS37xx/TPS37xx-Q1 Low-Power Voltage Detectors

Texas Instruments TPS37xx/TPS37xx-Q1 Low-Power High-Accuracy Voltage Detectors are two-channel voltage detectors with low-power and small solution size. The SENSE1 and SENSE2 inputs include hysteresis to reject brief glitches, ensuring stable output operation without false triggering.

Технические параметры

Accuracy: 0.25%
Battery Backup Switching: No Backup
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Over Voltage Sense, Window Comparator
Manual Reset: No Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 7 uA
Output Type: Active Low, Open Drain
Overvoltage Threshold: 1.91 V
Package / Case: TSOT-23-6
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Qualification: AEC-Q100
Series: TPS3702-Q1
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 2 V
Threshold Voltage: 1.8 V
Type: Voltage Monitors
Undervoltage Threshold: 1.69 V
Watchdog Timers: No Watchdog
Вес, г 0.03

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем