5-8-LOGIC-EVM, Daughter Cards & OEM Boards Generic logic EVM supporting 5 through 8 pin DCK; DCT; DCU; DRL; and DBV packages

Фото 1/2 5-8-LOGIC-EVM, Daughter Cards & OEM Boards Generic logic EVM supporting 5 through 8 pin DCK; DCT; DCU; DRL; and DBV packages
Изображения служат только для ознакомления,
см. техническую документацию
3 580 руб.
от 5 шт.3 410 руб.
1 шт. на сумму 3 580 руб.
Плати частями
от 895 руб. × 4 платежа
Номенклатурный номер: 8004992954
Артикул: 5-8-LOGIC-EVM
Бренд: Texas Instruments

Описание

Engineering Development Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
5-8-LOGIC-EVM Evaluation Module

Texas Instruments 5-8-LOGIC-EVM Evaluation Module is developed to support leaded logic devices in the DBV, DCK, DCT, DCU, and DRL packages. The PCB can be broken down into six sections with each section supporting certain packages indicated on the board. The 5-8-LOGIC-EVM evaluation module provides a great amount of flexibility when evaluating leaded logic devices.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Texas Instruments
Product Category: Daughter Cards & OEM Boards
Product Type: Daughter Cards & OEM Boards
Product: Evaluation Modules
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: DBV, DCK, DCT, DCU, and DRL packages
Accessory Type Printed Circuit Board
Application Logic Devices
For Use With 8 pin DCK, DBV Packages, DCT, DCU, DRL
Вес, г 61.4