66AK2E05XABD25, Digital Signal Processors & Controllers - DSP, DSC High performance multicore DSP+Arm - 4x Arm A15 cores, 1x C66x DSP core,

66AK2E05XABD25, Digital Signal Processors & Controllers - DSP, DSC High performance multicore DSP+Arm - 4x Arm A15 cores, 1x C66x DSP core,
Изображения служат только для ознакомления,
см. техническую документацию
44 450 руб.
от 10 шт.37 070 руб.
1 шт. на сумму 44 450 руб.
Плати частями
от 11 114 руб. × 4 платежа
Номенклатурный номер: 8004992964
Артикул: 66AK2E05XABD25
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: ARM Cortex A15, C66x
Data RAM Size: 512 kB
Factory Pack Quantity: Factory Pack Quantity: 40
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 1.25 GHz
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 2 Core
Operating Supply Voltage: 3.3 V
Package / Case: BGA-1089
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 2x16 kB
Series: 66AK2E05
Subcategory: Embedded Processors & Controllers
Вес, г 9.39

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем