74AVC4T245DGVRE4, Translation - Voltage Levels 4-Bit Dual-Supply Bus Transceiver

74AVC4T245DGVRE4, Translation - Voltage Levels 4-Bit Dual-Supply Bus Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.310 руб.
от 100 шт.224 руб.
от 500 шт.172.35 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004993199
Артикул: 74AVC4T245DGVRE4
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
SN74AVC4T245 Dual-Bit Bus Transceiver Texas Instruments SN74AVC4T245 Dual-Bit Bus Transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2V to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.2V to 3.6V. The SN74AVC4T245 is optimized to operate with VCCA/VCCB set at 1.4V to 3.6V. It is operational with VCCA/VCCB as low as 1.2V. This feature allows universal low-voltage bidirectional translation between any of the 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.

Технические параметры

Brand: Texas Instruments
Data Rate: 380 Mb/s
Factory Pack Quantity: 2000
Features: Partial power down(Ioff), Over-voltage tolerant inputs, Output enable
High Level Output Current: 12 mA
Logic Family: CMOS
Low Level Output Current: 12 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Temperature Range: -40 C to+85 C
Output Type: 3-State
Package/Case: TVSOP-16
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 2.9 ns
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.2 V
Type: Level-Shifting Transceiver
Вес, г 0.04

Техническая документация

Datasheet
pdf, 2479 КБ
Чертеж
pdf, 33 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем