SN74LV1T125DBVRG4, Translation - Voltage Levels Single Power Supply, Single BUFFER GATE w/ 3-State Output (active low enable) 5-SOT-23 -40 t

SN74LV1T125DBVRG4, Translation - Voltage Levels Single Power Supply, Single BUFFER GATE w/ 3-State Output (active low enable) 5-SOT-23 -40 t
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.150 руб.
от 100 шт.104 руб.
от 500 шт.78.31 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004993270
Артикул: SN74LV1T125DBVRG4
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
SN74LV1T125 Single Buffer Gate
Texas Instruments SN74LV1T125 Single Buffer Gate is a low voltage CMOS gate logic that operates at a wider voltage range for industrial, portable, telecom, and automotive applications. The output level is referenced to the supply voltage and is able to support 1.8V/2.5V/3.3V/5V CMOS levels.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Over-voltage tolerant inputs
Input Type: CMOS
Logic Family: CMOS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 10 uA
Operating Temperature Range: -40 C to+125 C
Output Type: 3-State
Package / Case: SOT-23-5
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 3 ns
Series: SN74LV1T125
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V
Type: Level Shifter
Вес, г 0.0182

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем