74LVC8T245DBQRG4, Translation - Voltage Levels 8B Dual-Sply Bus Trans

74LVC8T245DBQRG4, Translation - Voltage Levels 8B Dual-Sply Bus Trans
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.380 руб.
от 100 шт.277 руб.
от 500 шт.212.81 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004993397
Артикул: 74LVC8T245DBQRG4
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
SN74LVC8T245 Dual Supply Bus Transceiver

Texas Instruments SN74LVC8T245 Dual Supply Bus Transceiver uses two separate configurable power-supply rails and is optimized to operate with V CCA and V CCB set at 1.65V to 5.5V. The TI SN74LVC8T245 dual supply bus transceiver is designed for asynchronous communication between two data buses. The Texas Instruments SN74LVC8T245 dual supply bus transceiver is fully specified for partial-power-down applications using I off. The I off circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The V CC isolation feature ensures that if either V CC input is at GND, all outputs are in the high-impedance state.

Технические параметры

Brand: Texas Instruments
Data Rate: 500 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
High Level Output Current: 32 mA
Logic Family: CMOS
Low Level Output Current: 32 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Temperature Range: -40 C to+85 C
Output Type: 3-State
Package / Case: QSOP-24
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 4.2 ns
Series: SN74LVC8T245
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Type: Bus Transceiver
Вес, г 1.7

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем