SN74LVC8T245PWRG4, Translation - Voltage Levels 8B Dual Supply Bus Transceiver

SN74LVC8T245PWRG4, Translation - Voltage Levels 8B Dual Supply Bus Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.390 руб.
от 100 шт.287 руб.
от 500 шт.222.14 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги11
Номенклатурный номер: 8004993402
Артикул: SN74LVC8T245PWRG4
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
SN74LVC8T245 Dual Supply Bus Transceiver

Texas Instruments SN74LVC8T245 Dual Supply Bus Transceiver uses two separate configurable power-supply rails and is optimized to operate with V CCA and V CCB set at 1.65V to 5.5V. The TI SN74LVC8T245 dual supply bus transceiver is designed for asynchronous communication between two data buses. The Texas Instruments SN74LVC8T245 dual supply bus transceiver is fully specified for partial-power-down applications using I off. The I off circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The V CC isolation feature ensures that if either V CC input is at GND, all outputs are in the high-impedance state.

Технические параметры

Brand: Texas Instruments
Data Rate: 500 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2000
High Level Output Current: 32 mA
Logic Family: CMOS
Low Level Output Current: 32 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Temperature Range: -40 C to+85 C
Output Type: 3-State
Package / Case: TSSOP-24
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 4.2 ns
Series: SN74LVC8T245
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Type: 8-bit Translating Transceiver
Вес, г 0.09

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем