SN74LVC8T245QPWRQ1, Translation - Voltage Levels AC 8B Dl-Spply Bus Trans
![Фото 1/2 SN74LVC8T245QPWRQ1, Translation - Voltage Levels AC 8B Dl-Spply Bus Trans](https://static.chipdip.ru/lib/214/DOC027214448.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/881/DOC013881087.jpg)
470 руб.
от 10 шт. —
380 руб.
от 100 шт. —
302 руб.
от 250 шт. —
265.71 руб.
Добавить в корзину 1 шт.
на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Logic ICs\Translation - Voltage Levels
TRANSCEIVER, OCTAL, 3-STATE, TSSOP-24; Logic Device Type:Transceiver, Non Inverting; Logic Family / Base Number:74LVC8T245; Logic Case Style:TSSOP; No. of Pins:24Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Family:74LVC; Logic IC Base Number:748T245; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 500 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
High Level Output Current: | 32 mA |
Logic Family: | CMOS |
Logic Type: | Non-inverting |
Low Level Output Current: | 32 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 20 uA |
Operating Temperature Range: | -40 C to+125 C |
Package / Case: | TSSOP-24 |
Product Category: | Translation-Voltage Levels |
Product Type: | Translation-Voltage Levels |
Propagation Delay Time: | 8.2 ns |
Qualification: | AEC-Q100 |
Series: | SN74LVC8T245-Q1 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Type: | 8-bit Translating Transceiver |
Features | 3-State Outputs |
Logic Type | Transceiver, Non-Inverting |
Number Of Circuits | 1 |
Number Of Inputs/Bits Per Element | 8 |
Operating Supply Voltage | 1.65V ~ 5.5V |
Series | 74LVC |
Brand | Texas Instruments |
Data Rate | 500 Mb/s |
Factory Pack Quantity | 2000 |
High Level Output Current | 32 mA |
Logic Family | SN74LVC8T245 |
Low Level Output Current | 32 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 20 uA |
Operating Temperature Range | -40 C to+125 C |
Package / Case | TSSOP-24 |
Packaging | Reel |
Product Category | Translation-Voltage Levels |
Propagation Delay Time | 8.2 ns |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.65 V |
Type | Configurable Voltage Level Translators |
Unit Weight | 0.003175 oz |
Absolute Propagation Delay Time (ns) | 40 |
Automotive | Yes |
Channel Type | Bidirectional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Function | Voltage Level Translator |
Maximum High Level Output Current (mA) | -32 |
Maximum Low Level Output Current (mA) | 32 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 28.8@1.8V |
Maximum Quiescent Current (mA) | 40 |
Minimum Operating Supply Voltage (V) | 1.65 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels | 8 |
Output Type | 3-State |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
PPAP | Yes |
Process Technology | CMOS |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Automotive |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Вес, г | 0.09 |
Техническая документация
Datasheet SN74LVC8T245QPWRQ1
pdf, 820 КБ
Datasheet SN74LVC8T245QPWRQ1
pdf, 729 КБ
Дополнительная информация
Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем