ADC12QJ1600EVM, Data Conversion IC Development Tools ADC12QJ1600-Q1 quad-channel 12-bit 1.6-GSPS ADC with JESD204C interface evaluation modu
![ADC12QJ1600EVM, Data Conversion IC Development Tools ADC12QJ1600-Q1 quad-channel 12-bit 1.6-GSPS ADC with JESD204C interface evaluation modu](https://static.chipdip.ru/lib/034/DOC028034202.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
540 700 руб.
1 шт.
на сумму 540 700 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
ADC12QJ1600EVM ADC Evaluation Module (EVM)Texas Instruments ADC12QJ1600EVM ADC Evaluation Module (EVM) allows for the evaluation of the ADC12QJ1600-Q1 device. The ADC12QJ1600-Q1 is a low-power, 12-bit, quad-channel, 1.6GSPS analog-to-digital converter (ADC) with a buffered analog input and integrated digital down converter with on-chip PLL, which features a JESD204B/C interface. The evaluation module has transformer-coupled analog inputs to accommodate a wide range of signal sources and frequencies. An LMK04828 JESD204B/C clock generator is included on the evaluation module and can be configured to provide an ultra-low-jitter ADC device clock and SYSREF for a complete JESD204B/C subclass 1 clocking solution. ADC12QJ1600-Q1 and LMK04828 are controlled through an easy-to-use software GUI to enable quick configuration for a variety of uses. ADC12QJ1600EVM connects directly to TSW14J57EVM data-capture hardware via the high-speed FMC+ connector. High-speed data converter pro software (DATACONVERTERPRO-SW) is also available for data capture and analysis support when using TSW14J57EVM.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Semiconductors |
Interface Type: | USB |
Manufacturer: | Texas Instruments |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Modules |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADC12QJ1600 |
Type: | ADC |
Base Product Number | ADC12 -> |
Data Interface | JESD204C, Serial |
ECCN | 3A002H1C |
HTSUS | 8473.30.1180 |
Input Range | 1.04Vpp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of A/D Converters | 4 |
Number of Bits | 12 |
Package | Box |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 1.6G |
Supplied Contents | Board(s) |
Utilized IC / Part | ADC12QJ1600-Q1 |
Техническая документация
Datasheet
pdf, 2139 КБ