ADS1018EVM, Data Conversion IC Development Tools ADS1018 12-bit, 3.3-kSPS. 4-channel, delta-sigma ADC evaluation module

ADS1018EVM, Data Conversion IC Development Tools ADS1018 12-bit, 3.3-kSPS. 4-channel, delta-sigma ADC evaluation module
Изображения служат только для ознакомления,
см. техническую документацию
46 060 руб.
1 шт. на сумму 46 060 руб.
Плати частями
от 11 515 руб. × 4 платежа
Номенклатурный номер: 8004993525
Артикул: ADS1018EVM
Бренд: Texas Instruments

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
ADS1x18EVM ADC Evaluation Modules (EVMs)

Texas Instruments ADS1x18EVM ADC Evaluation Modules (EVMs) are a complete solution for evaluating the ADS1x18. The ADS1x18 is an ultra-small, low-power, precision, 12-bit (ADS1018) or 16-bit (ADS1118), analog-to-digital converter (ADC) with an integrated temperature sensor. Power and I/O are provided via USB connection and a simple software interface. Analog inputs can be connected to a terminal block, providing either two differential inputs or four single-ended inputs. The Texas Instruments ADS1x18EVM platform eases the evaluation of the ADS1x18 device with hardware, software, and computer connectivity through the universal serial bus (USB) interface.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: USB
Manufacturer: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: ADS1018
Type: ADC