AFE44S30YZT, Analog Front End - AFE Ultra-low-power integrated analog front end (AFE) for wearable optical biosensing with FIFO and SPI 30-D

AFE44S30YZT, Analog Front End - AFE Ultra-low-power integrated analog front end (AFE) for wearable optical biosensing with FIFO and SPI 30-D
Изображения служат только для ознакомления,
см. техническую документацию
4 020 руб.
от 10 шт.3 520 руб.
от 25 шт.3 160 руб.
от 100 шт.2 585.13 руб.
1 шт. на сумму 4 020 руб.
Плати частями
от 1 005 руб. × 4 платежа
Номенклатурный номер: 8004994287
Артикул: AFE44S30YZT
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog Front End - AFE
AFE44S30 Ultra-Low-Power Integrated AFE
Texas Instruments AFE44S30 Ultra-Low-Power Integrated Analog Front End (AFE) is for optical bio-sensing applications, such as heart-rate monitoring (HRM) and saturation of peripheral capillary oxygen (SpO 2 ). The device supports up to eight switching light-emitting diodes (LEDs) and up to four photodiodes. Up to 24 signal phases can be defined, and the signal can be acquired from each phase in a synchronized manner. The current from the photodiode is converted into a voltage by the transimpedance amplifier (TIA) and digitized using an analog-to-digital converter (ADC). The ADC code can be stored in a 128-sample First-In, First-Out (FIFO) block. The FIFO can be read out using an SPI interface. The AFE also has a fully-integrated LED driver with an 8-bit current control. The AFE44S30 has a high dynamic range transmit-and-receive circuitry that helps with the sensing of very small signal levels.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: 4 Channel
Number of Converters: 1 Converter
Package / Case: DSBGA-30
Packaging: Reel, Cut Tape
Product Category: Analog Front End-AFE
Product Type: Analog Front End-AFE
Product: Data Converters
Resolution: 24 bit
SNR - Signal to Noise Ratio: 108 dB
Subcategory: Data Converter ICs
Type: AFE
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем