AFE7700EVM, RF Development Tools AFE7700 quad-channel general-purpose RF-sampling transceiver evaluation module

AFE7700EVM, RF Development Tools AFE7700 quad-channel general-purpose RF-sampling transceiver evaluation module
Изображения служат только для ознакомления,
см. техническую документацию
889 300 руб.
1 шт. на сумму 889 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004994310
Артикул: AFE7700EVM
Бренд: Texas Instruments

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
AFE7700EVM RF Transceiver Evaluation Module (EVM)

Texas Instruments AFE7700EVM RF Transceiver Evaluation Module (EVM) is a board used to evaluate the AFE7700 integrated RF transceiver. AFE7700 supports up to four-transmit, four-receive, and two feedback channels (4T4R2F). The device also integrates phase-locked loops (PLLs) and voltage-controlled oscillators (VCOs) for a generation of data-converter clocks and local oscillator (LO), with LO frequency tunable from 600MHz to 6GHz. This evaluation module incorporates RF baluns to specifically support 600MHz to 2700MHz. The AFE7700 product integrates eight JESD204B/C-compatible serializer/deserializer (SerDes) transceivers capable of running up to 29.5Gbps to transmit and receive digital data through the onboard FPGA mezzanine card (FMC) connector.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 600 MHz to 2.7 GHz
Manufacturer: Texas Instruments
Operating Supply Voltage: 6 V
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: AFE7700
Type: RF Transceiver