74ALVC164245DGGTG4, Translation - Voltage Levels 16B 2.5V-3.3V/ 3.3V-5V Lev Shifting

74ALVC164245DGGTG4, Translation - Voltage Levels 16B 2.5V-3.3V/ 3.3V-5V Lev Shifting
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 10 шт.680 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004994323
Артикул: 74ALVC164245DGGTG4
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
SN74ALVC164245 Level Shifting Transceiver
Texas Instruments SN74ALVC164245 Level Shifting Transceiver is a 16-bit (dual-octal) non-inverting bus transceiver that contains two separate supply rails. B port has V CCB, which is set to operate at 3.3V and 5V. A port has V CCA, which is set to operate at 2.5V and 3.3V. This allows for translation from a 2.5V to a 3.3V environment, and vice versa, or from a 3.3V to a 5V environment, and vice versa.

Технические параметры

Brand: Texas Instruments
Data Rate: 300 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Output enable
High Level Output Current: 24 mA
Logic Family: CMOS
Low Level Output Current: 24 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Temperature Range: -40 C to+85 C
Output Type: 3-State
Package / Case: TSSOP-48
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 2.4 ns
Series: SN74ALVC164245
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V, 3 V
Type: Level-Shifting Transceiver
Вес, г 0.22

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем