AM1705DPTPA3, Microprocessors - MPU Sitara ARM MPU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 520 руб.
от 10 шт. —
3 950 руб.
от 25 шт. —
3 120 руб.
от 120 шт. —
2 757.55 руб.
Добавить в корзину 1 шт.
на сумму 4 520 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
AM1705 Sitara Arm® Microprocessor (MPU)Texas Instruments AM1705 Sitara Arm® Microprocessor (MPU) is a low-power Arm microprocessor based on an ARM926EJ-S. The device enables original equipment manufacturers (OEMs) and original design manufacturers (ODMs) to quickly bring to market devices featuring robust operating systems support, rich user interfaces, and high processing performance life. This is done through the maximum flexibility of a fully integrated mixed processor solution.
Технические параметры
Brand: | Texas Instruments |
Core: | ARM926EJ-S |
Data Bus Width: | 32 bit/16 bit |
Data RAM Size: | 8 kB, 128 kB |
Data ROM Size: | 64 kB |
Development Kit: | TMDXEVM1707 |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
I/O Voltage: | 1.8 V, 3.3 V |
Interface Type: | Ethernet, I2C, SPI, UART, USB |
L1 Cache Data Memory: | 16 kB |
L1 Cache Instruction Memory: | 16 kB |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 375 MHz |
Maximum Operating Temperature: | +105 C |
Memory Type: | L1 Cache, RAM, ROM |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of Timers/Counters: | 2 Timer |
Operating Supply Voltage: | 1.2 V |
Package / Case: | HLQFP-176 |
Packaging: | Tray |
Processor Series: | Sitara |
Product Category: | Microprocessors-MPU |
Product Type: | Microprocessors-MPU |
Series: | AM1705 |
Subcategory: | Microprocessors-MPU |
Tradename: | Sitara |
Watchdog Timers: | Watchdog Timer |
Additional Interfaces | IВІC, McASP, SPI, MMC/SD, UART |
Base Product Number | AM1705 -> |
Co-Processors/DSP | System Control; CP15 |
Core Processor | ARM926EJ-S |
ECCN | 3A991A2 |
Ethernet | 10/100Mbps (1) |
Graphics Acceleration | No |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
Number of Cores/Bus Width | 1 Core, 32-Bit |
Operating Temperature | -40В°C ~ 105В°C (TJ) |
Package | Tray |
Package / Case | 176-LQFP Exposed Pad |
RAM Controllers | SDRAM |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Sitaraв„ў -> |
Speed | 375MHz |
Supplier Device Package | 176-HLQFP (24x24) |
USB | USB 2.0 + PHY (1) |
Video File | Enabling the next-generation of industrial robots |
Voltage - I/O | 1.8V, 3.3V |
Вес, г | 1.85 |
Дополнительная информация
Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем
Похожие товары