AM26C32INSR, RS-422 Interface IC Quad Diff Line Rcvr

AM26C32INSR, RS-422 Interface IC Quad Diff Line Rcvr
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
от 10 шт.460 руб.
от 100 шт.366 руб.
от 250 шт.320.77 руб.
1 шт. на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004994369
Артикул: AM26C32INSR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-422 Interface IC
AM26C32 Quadruple Differential Line Receivers Texas Instruments AM26C32 Quadruple Differential Line Receivers are for balanced or unbalanced digital data transmission. The enable function is common to all four receivers and offers a choice of active-high or active-low input. The 3-state outputs permit connection directly to a bus-organized system. The fail-safe design specifies that if the inputs are open, the outputs always are high. The AM26C32 devices are manufactured using a BiCMOS process, a combination of bipolar and CMOS transistors. This process provides the high voltage and current of bipolar with the low power of CMOS to reduce the power consumption to about one-fifth that of the standard AM26LS32 while maintaining AC and DC performance.

Технические параметры

Brand: Texas Instruments
Data Rate: 10 Mb/s
Factory Pack Quantity: 2000
Function: Receiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Receivers: 4 Receiver
Operating Supply Current: 15 mA
Operating Supply Voltage: 5 V
Package/Case: SOIC-16
Product Category: RS-422 Interface IC
Product Type: RS-422 Interface IC
Product: RS-422 Receivers
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 0.2

Техническая документация

Datasheet
pdf, 1929 КБ
Чертеж
pdf, 79 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем