AM26LV32EMDREP, RS-422 Interface IC EP Quad Diff LineReceiver
![AM26LV32EMDREP, RS-422 Interface IC EP Quad Diff LineReceiver](https://static.chipdip.ru/lib/040/DOC025040156.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 720 руб.
от 10 шт. —
1 440 руб.
от 100 шт. —
1 130 руб.
от 250 шт. —
987.30 руб.
Добавить в корзину 1 шт.
на сумму 1 720 руб.
Плати частями
от 430 руб. × 4 платежа
от 430 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\RS-422 Interface IC
DIFF LINE RECEIVER, RS422, SOIC-16; Device Type:Differential Line Receiver; IC Interface Type:RS422; No. of Receivers:4Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:SOIC; No. of Pins:16Pins
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 32 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Receiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Receivers: | 4 Receiver |
Operating Supply Current: | 17 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | SOIC-Narrow-16 |
Part # Aliases: | V62/09602-01XE |
Product Category: | RS-422 Interface IC |
Product Type: | RS-422 Interface IC |
Product: | RS-422 Receivers |
Series: | AM26LV32E-EP |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 3.6 |
Maximum Supply Current - (mA) | 17 |
Military | No |
Minimum Single Supply Voltage - (V) | 3 |
Number of Receivers | 4 |
Number of Receivers per Line | 10 |
Operating Temperature - (??C) | -55~125 |
Packaging | Tape and Reel |
Pin Count | 16 |
Power Supply Type | Single |
Receiver Communication Type | RS-422 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | SOIC |
Вес, г | 0.15 |
Техническая документация
Datasheet AM26LV32EMDREP
pdf, 730 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем