AM3354BZCZ60, Microprocessors - MPU ARM Cortex-A8 MPU
![Фото 1/2 AM3354BZCZ60, Microprocessors - MPU ARM Cortex-A8 MPU](https://static.chipdip.ru/lib/719/DOC028719260.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/763/DOC030763887.jpg)
4 090 руб.
от 10 шт. —
3 570 руб.
от 25 шт. —
3 210 руб.
от 100 шт. —
2 524.28 руб.
1 шт.
на сумму 4 090 руб.
Плати частями
от 1 024 руб. × 4 платежа
от 1 024 руб. × 4 платежа
Описание
Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
Sitara™ Arm® Cortex™-A ProcessorsTexas Instruments Sitara™ Arm® Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for a wide set of applications from sensors to servers. The user is able to connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Sitara Processors offer multimedia options from simple displays to high-performance HMIs with 3D graphics and HD video. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.
Технические параметры
Brand: | Texas Instruments |
Core: | ARM Cortex A8 |
Data Bus Width: | 32 bit |
Data RAM Size: | 64 kB, 64 kB |
Data ROM Size: | 176 kB |
Development Kit: | TMDXEVM3358 |
Factory Pack Quantity: Factory Pack Quantity: | 126 |
I/O Voltage: | 1.8 V, 3.3 V |
Interface Type: | CAN, Ethernet, I2C, SPI, UART, USB |
L1 Cache Data Memory: | 32 kB |
L1 Cache Instruction Memory: | 32 kB |
L2 Cache Instruction / Data Memory: | 256 kB |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 600 MHz |
Maximum Operating Temperature: | +105 C |
Memory Type: | L1/L2/L3 Cache, RAM, ROM |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of Timers/Counters: | 8 Timer |
Operating Supply Voltage: | 1.1 V |
Package / Case: | PBGA-324 |
Packaging: | Tray |
Processor Series: | Sitara |
Product Category: | Microprocessors-MPU |
Product Type: | Microprocessors-MPU |
Series: | AM3354 |
Subcategory: | Microprocessors-MPU |
Tradename: | Sitara |
Watchdog Timers: | Watchdog Timer |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
Data Cache Size | 32KB |
Device Core | ARM Cortex A8 |
ECCN (US) | 5A992c. |
Ethernet | 2 |
Ethernet Interface Type | MII/RMII/RGMII |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
EU RoHS | Compliant |
Family Name | AM335x |
I/O Voltage (V) | 1.8|3.3 |
I2C | 3 |
I2S | 0 |
Instruction Cache Size | 32KB |
Instruction Set Architecture | RISC |
Interface Type | CAN/Ethernet/I2C/SPI/UART/USB |
Lead Shape | Ball |
Maximum Operating Supply Voltage (V) | 0.988|1.144 |
Maximum Operating Temperature (°C) | 90 |
Maximum Speed (MHz) | 600 |
Memory Card Interface | MMC/SD/SDIO |
Minimum Operating Supply Voltage (V) | 0.91|1.06 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Multiply Accumulate | No |
Number of CPU Cores | 1 |
On-Chip Memory | 64KB/RAM |
Packaging | Tray |
Part Status | Active |
PCB changed | 324 |
Pin Count | 324 |
PPAP | No |
SPI | 2 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
Supplier Temperature Grade | Commercial |
Typical Operating Supply Voltage (V) | 0.95|1.1 |
UART | 6 |
USART | 0 |
USB | 1 |
Вес, г | 1.71 |
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем