AM3894CCYGA120, Microprocessors - MPU Sitara ARM MPU

AM3894CCYGA120, Microprocessors - MPU Sitara ARM MPU
Изображения служат только для ознакомления,
см. техническую документацию
22 650 руб.
от 10 шт.18 710 руб.
от 25 шт.17 400 руб.
Добавить в корзину 1 шт. на сумму 22 650 руб.
Плати частями
от 5 664 руб. × 4 платежа
Номенклатурный номер: 8004994470
Артикул: AM3894CCYGA120
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: ARM Cortex A8
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data ROM Size: 48 kB
Development Kit: TMDXEVM8168C
Factory Pack Quantity: Factory Pack Quantity: 44
I/O Voltage: 1.5 V, 1.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: Ethernet, I2C, SPI, PCIe, UART, USB
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
L2 Cache Instruction / Data Memory: 256 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 1.1 GHz
Maximum Operating Temperature: +105 C
Memory Type: L1/L2 Cache, RAM, ROM
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 64 I/O
Number of Timers/Counters: 7 Timer
Operating Supply Voltage: 850 mV to 1.1 V
Package / Case: PBGA-1031
Packaging: Tray
Processor Series: Sitara
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: AM3894
Subcategory: Microprocessors-MPU
Tradename: Sitara
Watchdog Timers: Watchdog Timer
Вес, г 7.506

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем