AMC1100DUB, Isolation Amplifiers 4.25kV PEAK Iso Amp
![Фото 1/3 AMC1100DUB, Isolation Amplifiers 4.25kV PEAK Iso Amp](https://static.chipdip.ru/lib/187/DOC027187168.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/812/DOC024812620.jpg)
![](https://static.chipdip.ru/lib/812/DOC024812624.jpg)
1 730 руб.
от 10 шт. —
1 360 руб.
от 100 шт. —
1 070 руб.
от 250 шт. —
937.59 руб.
1 шт.
на сумму 1 730 руб.
Плати частями
от 434 руб. × 4 платежа
от 434 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Isolation Amplifiers
Smart Metering SolutionTexas Instruments three-phase energy metering solution delivers the high linearity required for accurate power measurement and the isolation necessary to meet industry standards regulating power and communications for e-metering. This TI solution is composed of ADS131E08 analog front-end for power monitoring and control, AMC1100 4.25kV PEAK isolated amplifier, ISO7241C quad channel, 25Mbps digital isolator, and TMS320F2812 32-bit digital signal controller with Flash.
Технические параметры
Amplifier Type: | Isolation |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 108 dB |
Development Kit: | AMC1100EVM |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain Error: | 0.075% |
Isolation Type: | Galvanic |
Isolation Voltage: | 4.25 kVrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 4.4 mA, 5.4 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | SOP-8 |
Packaging: | Tube |
Product Category: | Isolation Amplifiers |
Product Type: | Isolation Amplifiers |
Product: | Isolation Amplifiers |
Series: | AMC1100 |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V, 4.5 V |
Vos - Input Offset Voltage: | 200 uV |
Isolation Mode Rejection | 108dB |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | SOP |
Pin Count | 8 |
Power Supply Type | Dual |
Typical Dual Supply Voltage | 5V |
Width | 6.67mm |
Automotive | No |
Maximum Input Offset Voltage - (mV) | 0.2(Typ)@3.3V/5V |
Maximum Input Resistance - (MOhm) | 0.028(Typ)@3.3V/5V |
Maximum Power Dissipation - (mW) | 44 |
Maximum Voltage Gain - (dB) | 8(Typ) |
Military | No |
Minimum CMRR - (dB) | 95(Typ) |
Minimum PSRR - (dB) | 61(Typ) |
Operating Temperature - (??C) | -40~105 |
Packaging | Tube |
Standard Package Name | SOP |
Supplier Package | SOP |
Вес, г | 1.004 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet AMC1100DUBR
pdf, 2117 КБ