AMC1304M05QDWQ1, Data Acquisition ADCs/DACs - Specialized Automotive, +/-50-mV input, precision current sensing reinforced isolated modulato

AMC1304M05QDWQ1, Data Acquisition ADCs/DACs - Specialized Automotive, +/-50-mV input, precision current sensing reinforced isolated modulato
Изображения служат только для ознакомления,
см. техническую документацию
2 940 руб.
от 10 шт.2 560 руб.
от 25 шт.2 030 руб.
от 120 шт.1 789.53 руб.
1 шт. на сумму 2 940 руб.
Плати частями
от 735 руб. × 4 платежа
Номенклатурный номер: 8004994547
Артикул: AMC1304M05QDWQ1
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
AMC1304x / AMC1304x-Q1 Delta-Sigma Modulators

Texas Instruments AMC1304x / AMC1304x-Q1 Precision Delta-Sigma (∆ ) Modulators include the output separated from the input circuitry by a capacitive double isolation barrier. This makes these devices highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation of up to 7000V PEAK according to the DIN V VDE V 0884-10, UL1577, and CSA standards. Used in conjunction with isolated power supplies, these devices prevent noise currents on a high common-mode voltage line from entering the local system ground. They also prevent interfering with or damaging low voltage circuitry. The input of the AMC1304x / AMC1304x-Q1 is optimized for direct connection to shunt resistors or other low voltage-level signal sources. The unique low input voltage range of the ±50mV device allows a significant reduction of the power dissipation through the shunt. This helps to support excellent AC and DC performance. The AMC1304x-Q1 devices from Texas Instruments are AEC-Q100 qualified for automotive applications.

Технические параметры

Architecture: Sigma-Delta
Brand: Texas Instruments
Development Kit: AMC1304M05EVM
Digital Supply Voltage: 3 V to 5.5 V
DNL - Differential Nonlinearity: 0.99 LSB
Factory Pack Quantity: Factory Pack Quantity: 40
Gain Error: -0.02%
INL - Integral Nonlinearity: 1.5 LSB
Interface Type: Serial
Manufacturer: Texas Instruments
Maximum Clock Frequency: 20.1 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 3.3 V, 15 V
Package / Case: SOIC-16
Packaging: Tube
Power Consumption: 58.9 mW
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Converters
Qualification: AEC-Q100
Reference Voltage: 1.25 V
Resolution: 16 bit
Sampling Rate: 20 MS/s
Series: AMC1304M05-Q1
SFDR - Spurious Free Dynamic Range: 90 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 84 dB
SNR - Signal to Noise Ratio: 81.5 dB
Subcategory: Data Converter ICs
Type: Isolated Sigma-Delta Modulator
Вес, г 0.7

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем