AMC1304M25DW, Data Acquisition ADCs/DACs - Specialized Reinforced Isolated Modulator w/LDO

AMC1304M25DW, Data Acquisition ADCs/DACs - Specialized Reinforced Isolated Modulator w/LDO
Изображения служат только для ознакомления,
см. техническую документацию
2 750 руб.
от 10 шт.2 360 руб.
от 25 шт.1 830 руб.
от 120 шт.1 533.32 руб.
Добавить в корзину 1 шт. на сумму 2 750 руб.
Плати частями
от 689 руб. × 4 платежа
Номенклатурный номер: 8004994548
Артикул: AMC1304M25DW
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
AMC1304x / AMC1304x-Q1 Delta-Sigma Modulators

Texas Instruments AMC1304x / AMC1304x-Q1 Precision Delta-Sigma (∆ ) Modulators include the output separated from the input circuitry by a capacitive double isolation barrier. This makes these devices highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation of up to 7000V PEAK according to the DIN V VDE V 0884-10, UL1577, and CSA standards. Used in conjunction with isolated power supplies, these devices prevent noise currents on a high common-mode voltage line from entering the local system ground. They also prevent interfering with or damaging low voltage circuitry. The input of the AMC1304x / AMC1304x-Q1 is optimized for direct connection to shunt resistors or other low voltage-level signal sources. The unique low input voltage range of the ±50mV device allows a significant reduction of the power dissipation through the shunt. This helps to support excellent AC and DC performance. The AMC1304x-Q1 devices from Texas Instruments are AEC-Q100 qualified for automotive applications.

Технические параметры

Analog Supply Voltage: 4 V to 18 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Digital Supply Voltage: 3 V to 5.5 V
DNL - Differential Nonlinearity: 0.99 LSB
ENOB - Effective Number of Bits: 13.2 bit
Factory Pack Quantity: Factory Pack Quantity: 40
FPBW - Full Power Bandwidth: 800 kHz
INL - Integral Nonlinearity: 1.5 LSB
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 3.3 V, 15 V
Output Type: CMOS
Package / Case: SOIC-16
Packaging: Tube
Power Consumption: 58.9 mW
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Converters
Reference Voltage: 1.25 V
Resolution: 16 bit
Series: AMC1304M25
SFDR - Spurious Free Dynamic Range: 90 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 84 dB
SNR - Signal to Noise Ratio: 81.5 dB
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: -90 dB
Type: Isolated Sigma-Delta Modulator
Вес, г 0.666

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем