AMC1311EVM
![Фото 1/3 AMC1311EVM](https://static.chipdip.ru/lib/512/DOC030512602.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/519/DOC007519521.jpg)
![](https://static.chipdip.ru/lib/898/DOC044898629.jpg)
15 710 руб.
1 шт.
на сумму 15 710 руб.
Плати частями
от 3 929 руб. × 4 платежа
от 3 929 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
Motor Control SolutionsTexas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 5 V |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Evaluation Modules |
Series: | AMC1311 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AMC1311 |
Type: | Isolation Amplifiers |
Amplifier Type | Isolation |
Base Product Number | AMC1311 -> |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output / Channel | 13mA |
Current - Supply (Main IC) | 7.1mA |
ECCN | EAR99 |
HTSUS | 8543.70.9960 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Differential |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | Vendor undefined |
Supplied Contents | Board(s) |
Utilized IC / Part | AMC1311 |
Voltage - Supply, Single/Dual (В±) | 3V ~ 5.5V |
Analogue Function | Isolation Amplifier |
Featured Device | AMC1311 |
For Use With | AMC1311 |
Kit Classification | Evaluation Module |
Kit Name | Amplifier IC Development Kit |
Вес, г | 304.6 |
Техническая документация
Datasheet
pdf, 666 КБ