AMC1336EVM, Data Conversion IC Development Tools AMC1336 reinforced isolated delta-sigma modulator for voltage sensing evaluation module

AMC1336EVM, Data Conversion IC Development Tools AMC1336 reinforced isolated delta-sigma modulator for voltage sensing evaluation module
Изображения служат только для ознакомления,
см. техническую документацию
17 210 руб.
1 шт. на сумму 17 210 руб.
Плати частями
от 4 304 руб. × 4 платежа
Номенклатурный номер: 8004994564
Артикул: AMC1336EVM
Бренд: Texas Instruments

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
AMC1303EVM/AMC1306EVM/AMC1336EVM EVMs

Texas Instruments AMC1303EVM/AMC1306EVM/AMC1336EVM Evaluation Modules (EVMs) are designed to evaluate all the features of the AMC1303, AMC1306 or AMC1336 single-channel delta-sigma modulator. The AMC1303/AMC1306/AMC1336 are 1-bit modulators with an output buffer separated from the input interface circuitry by a silicon dioxide (SiO 2 ) isolation barrier. The isolation barrier provides galvanic isolation of up to 8000V PEAK. When used in combination with an FPGA or other digital filter, the AMC1303, AMC1306, and AMC1336 can be used to achieve 16-bit analog-to-digital (A/D) conversion with no missing codes.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2
Manufacturer: Texas Instruments
Operating Supply Voltage: 5 V
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Modules
Series: AMC1336
Subcategory: Development Tools
Tool Is For Evaluation Of: AMC1336
Type: Data Acquisitions