AMC7812SRGCT, Data Acquisition ADCs/DACs - Specialized Integrated,Multich ADC and DAC

AMC7812SRGCT, Data Acquisition ADCs/DACs - Specialized Integrated,Multich ADC and DAC
Изображения служат только для ознакомления,
см. техническую документацию
7 350 руб.
от 10 шт.6 020 руб.
от 25 шт.5 750 руб.
Добавить в корзину 1 шт. на сумму 7 350 руб.
Плати частями
от 1 839 руб. × 4 платежа
Номенклатурный номер: 8004994577
Артикул: AMC7812SRGCT
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
AMC7812 Analog Monitoring & Control Solution

Texas Instruments AMC7812 12-bit Analog Monitoring and Control Solution includes a 16-channel, 12-bit analog-to-digital converter (ADC), twelve 12-bit digital-to-analog converters (DACs), eight GPIOs, and two remote / one local temperature sensor channels. Texas Instruments AMC7812 has an internal reference of +2.5V that can configure the DAC output voltage to a range of either 0V to +5V or 0V to +12.5V. Typical power dissipation is 95mW. The TI AMC7812 Analog Monitoring and Control Solution is ideal for multichannel applications where board space, size, and low power are critical.

Технические параметры

Brand: Texas Instruments
Development Kit: AMC7812EVM-PDK
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Local and Remote Temp Sensor
Input Voltage: -5 V to+5 V
Interface Type: Serial, I2C, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Converters: 12 Converter
Operating Supply Voltage: 2.7 V to 5.5 V, 4.5 V to 18 V
Package / Case: VQFN-64
Pd - Power Dissipation: 95 mW
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Analog Monitors and Controllers
Reference Voltage: 2.5 V
Resolution: 12 bit
Sampling Rate: 500 kS/s
Series: AMC7812
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Type: ADC & DAC
Вес, г 0.23

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем