AMC7834IRTQT, Data Acquisition ADCs/DACs - Specialized Integrated Power-Amplifier Monitor and Control System 56-QFN -40 to 125

AMC7834IRTQT, Data Acquisition ADCs/DACs - Specialized Integrated Power-Amplifier Monitor and Control System 56-QFN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
3 570 руб.
от 10 шт.3 120 руб.
от 25 шт.2 800 руб.
от 100 шт.2 476.95 руб.
1 шт. на сумму 3 570 руб.
Плати частями
от 894 руб. × 4 платежа
Номенклатурный номер: 8004994581
Артикул: AMC7834IRTQT
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
AMC7834 Integrated PA Monitor & Control System

Texas Instruments AMC7834 Integrated Power Amplifier (PA) Monitor and Control System is a highly integrated, low-powered device. This PA monitor and control system features temperature, current, and voltage supervision capabilities. The AMC7834 integrates a multichannel, 12-bit Analog-to-Digital Converter (ADC) and eight-channel, 12-bit digital-to-analog converters (DACs). This control system is used as a biasing solution for various transistor technologies, including LDMOS and GaN. Other features of this control system include four high-side current sense amplifiers, temperature sensing capabilities, and four GPIOs.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Operating Supply Voltage: +/-5 V, 3 V
Package / Case: QFN-56
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Analog Monitors and Controllers
Resolution: 12 bit
Series: AMC7834
Subcategory: Data Converter ICs
Type: ADC & DAC
Вес, г 0.19

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем