ATL431BQDBZR, Voltage References 2.5-V low-IQ adjustable precision shunt regulator 3-SOT-23 -40 to 125

ATL431BQDBZR, Voltage References 2.5-V low-IQ adjustable precision shunt regulator 3-SOT-23 -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.160 руб.
от 100 шт.108 руб.
от 500 шт.82.55 руб.
1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004994590
Артикул: ATL431BQDBZR
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Voltage References
ATL431 Adjustable Precision Shunt Regulator

Texas Instruments ATL431 Adjustable Precision Shunt Regulator is a three-terminal adjustable shunt regulator, with specified thermal stability over applicable automotive, commercial, and industrial temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V, with two external resistors. This device has a typical output impedance of 0.05Ω. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes. This can be done in many applications, such as on-board regulation, adjustable power supplies, and switching power supplies. Texas Instruments ATL431 has >20x improvement cathode current range over it's TL43x predecessor. It also is stable with a wider range of load capacitance types and values.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Initial Accuracy: 0.5%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 36 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Voltage: 2.5 V to 36 V
Package / Case: SOT-23-3
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Shunt Adjustable Precision References
Series VREF - Input Voltage - Max: 36 V
Series: ATL431
Shunt Current - Max: 100 mA
Shunt Current - Min: 35 uA
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 92 PPM/C
Brand Texas Instruments
Factory Pack Quantity 3000
Initial Accuracy 0.5%
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Maximum Output Voltage 36 V
Minimum Operating Temperature -40 C
Output Voltage 2.5 V to 36 V
Packaging Reel
Product Category Voltage References
Reference Type Shunt Adjustable Precision References
RoHS Details
Series ATL431
Series VREF - Input Voltage - Max 2.512 V
Shunt Current - Max 100 mA
Shunt Current - Min 35 uA
Shutdown No Shutdown
Temperature Coefficient 92 PPM/C
Вес, г 0.0108

Техническая документация

Документация
pdf, 1605 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем