ATL431LIAQDBZR, Voltage References Low-IQ programmable shunt regulator offered in an ultra-small DQN package 3-SOT-23 -40 to 125

ATL431LIAQDBZR, Voltage References Low-IQ programmable shunt regulator offered in an ultra-small DQN package 3-SOT-23 -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
87 руб.
от 10 шт.71 руб.
от 100 шт.42 руб.
от 1000 шт.36.37 руб.
Добавить в корзину 1 шт. на сумму 87 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004994594
Артикул: ATL431LIAQDBZR
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Voltage References
ATL43xLI/ATL43xLI-Q1 Programmable Shunt Regulator
TTexas Instruments ATL43xLI/ATL43xLI-Q1 Programmable Shunt Regulator is a three-terminal adjustable shunt regulator with specified thermal stability over applicable automotive, commercial, and military temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V, with two external resistors. These devices have a typical output impedance of 0.3Ω. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications. These applications include onboard regulation, adjustable power and switching power supplies. This device is a pin-to-pin alternative to the TL431LI and TL432LI, with a lower minimum operating current to help reduce system power consumption.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Initial Accuracy: 1%
Input Voltage: 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 36 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Voltage: 2.5 V to 36 V
Package / Case: SOT-23-3
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Shunt Adjustable Precision References
Series VREF - Input Voltage - Max: 36 V
Series: ATL431LI
Shunt Current - Max: 15 mA
Shunt Current - Min: 100 uA
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Current - Max: 400 nA
Temperature Coefficient: 92 PPM/C
Input Voltage -
Noise - 1/10Hz to 10Hz -
Noise - 10Hz to 10kHz -
Operating Temperature -40℃~+125℃@(Ta)
Output Current 15mA
Output Type Adjustable
Output Voltage 2.5V~36V
Reference Type parallel connection
Supply Current -
Temperature Coefficient -
Tolerance ±1%
Вес, г 0.01

Техническая документация

Datasheet
pdf, 2164 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем