AXC2T-SMALLPKGEVM, Other Development Tools AXC2T small package evaluation module for DTM and RSW package devices

AXC2T-SMALLPKGEVM, Other Development Tools AXC2T small package evaluation module for DTM and RSW package devices
Изображения служат только для ознакомления,
см. техническую документацию
7 160 руб.
1 шт. на сумму 7 160 руб.
Плати частями
от 1 790 руб. × 4 платежа
Номенклатурный номер: 8004994621
Артикул: AXC2T-SMALLPKGEVM
Бренд: Texas Instruments

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Other Development Tools
AXC2T-SMALLPKGEVM Evaluation Module Texas Instruments AXC2T-SMALLPKGEVM Evaluation Module is configured to support DTM and RSW packages for the AXC and LVC family of DIR-controlled bidirectional devices. The AXC and AVC dual-bit non-inverting bus transceivers use two separate configurable power-supply rails. The Texas Instruments AXC and AVC devices belong to the low voltage direction-controlled translation family with operating voltages from 0.65V to 3.6V (AXC) and 1.2V to 3.6V (AVC) with 12mA of drive strength.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 1
For Use With: DTM and RSW Package Devices
Manufacturer: Texas Instruments
Operating Supply Voltage: 650 mV to 3.6 V
Product Category: Other Development Tools
Product Type: Other Development Tools
Product: Evaluation Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: SN74AXC2T45, SN74AVC2T245
Вес, г 92

Техническая документация

Datasheet
pdf, 510 КБ