BOOSTXL-3PHGANINV
![Фото 1/3 BOOSTXL-3PHGANINV](https://static.chipdip.ru/lib/535/DOC030535865.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/506/DOC007506895.jpg)
![](https://static.chipdip.ru/lib/431/DOC029431341.jpg)
16 680 руб.
1 шт.
на сумму 16 680 руб.
Плати частями
от 4 170 руб. × 4 платежа
от 4 170 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
BoosterPacksBoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | GaN Half-Bridge Power Stage Driver |
Input Voltage: | 12 V to 60 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Output Current: | 10 A |
Output Voltage: | 80 V |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Daughter Cards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LMG5200 |
Type: | Gate Driver |
Base Product Number | BOOSTXL -> |
Contents | Board(s) |
ECCN | EAR99 |
Function | Motor Controller/Driver |
HTSUS | 8504.40.9570 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Other Related Documents | http://www.ti.com/lit/an/snoaa14a/snoaa14a.pdf?HQS |
Package | Bulk |
Platform | LaunchPadв„ў |
REACH Status | REACH Affected |
RoHS Status | Vendor undefined |
Software Download | http://www.ti.com/lit/zip/sluc631 |
Type | Power Management |
Utilized IC / Part | LMG5200 |
Featured Device | LMG5200 |
For Use With | C2000 MCU LaunchPad Development Kit |
Kit Classification | Evaluation Module |
Power Management Function | 3-Phase Inverter |
Вес, г | 8.26 |