BOOSTXL-DRV8320RS
![Фото 1/3 BOOSTXL-DRV8320RS](https://static.chipdip.ru/lib/535/DOC030535892.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/513/DOC007513754.jpg)
![](https://static.chipdip.ru/lib/232/DOC028232774.jpg)
26 890 руб.
от 5 шт. —
25 150 руб.
1 шт.
на сумму 26 890 руб.
Плати частями
от 6 724 руб. × 4 платежа
от 6 724 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
BOOSTXL-DRV8320RS Gate Driver Evaluation ModuleTexas Instruments BOOSTXL-DRV8320RS Gate Driver Evaluation Module (EVM) is a 15A, 3-phase brushless DC drive stage based on the DRV8320RS gate driver and CSD88599Q5DC NexFET power blocks. The evaluation module has individual DC bus and phase voltage sense, making it ideal for sensorless BLDC algorithms. The evaluation module supplies MCU 3.3V power with an integrated 0.6A step down buck regulator. The drive stage is fully protected with short circuit, thermal, shoot-through, and under voltage protection and easily configurable via the devices SPI registers.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 6 V to 54 V |
Manufacturer: | Texas Instruments |
Output Current: | 15 A |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Modules |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | DRV832x |
Type: | Brushless DC Motion Controller |
Base Product Number | BOOSTXL -> |
Contents | Board(s) |
ECCN | EAR99 |
Function | Motor Controller/Driver |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Platform | LaunchPadв„ў |
RoHS Status | Not applicable |
Type | Power Management |
Utilized IC / Part | DRV8320RS |
Featured Device | DRV8320RS |
For Use With | C2000 32-bit MCU |
Kit Classification | Evaluation Module |
Power Management Function | Buck Regulator |
Вес, г | 336.3 |
Техническая документация
Datasheet BOOSTXL-DRV8320RS
pdf, 1503 КБ