BOOSTXL-PGA460
![Фото 1/3 BOOSTXL-PGA460](https://static.chipdip.ru/lib/643/DOC030643178.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/767/DOC007767320.jpg)
![](https://static.chipdip.ru/lib/506/DOC025506323.jpg)
80 170 руб.
1 шт.
на сумму 80 170 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Sensors\Sensor Development Tools\Position Sensor Development Tools
BOOSTXL-PGA460 Evaluation Module (EVM)Texas Instruments BOOSTXL-PGA460 Evaluation Module (EVM) allows users to evaluate the functionality of the PGA460-Q1 ultrasonic sensor-signal conditioner IC. The PGA460-Q1 is a fully integrated system-on-chip, analog front-end (AFE) device for ultrasonic sensing. The BOOSTXL-PGA460 includes one transformer-driven closed-top transducer and one direct-driven open-top transducer for comparison. In addition to evaluating the Texas Instruments PGA460-Q1 device, the other objective of this board is to display the ultrasonic echo profile and measurement results of either a transformer-driven closed-top transducer or a direct-driven open-top transducer when using the Graphical User Interface (GUI).
Технические параметры
Brand: | Texas Instruments |
Description/Function: | Ultrasonic signal conditioner evaluation module |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 5 V |
Product Category: | Position Sensor Development Tools |
Product Type: | Position Sensor Development Tools |
Product: | Evaluation Modules |
Series: | PGA460-Q1 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | PGA460-Q1 |
Type: | Motion, Position Sensor |
Base Product Number | BOOSTXL -> |
ECCN | EAR99 |
Function | Sensor Signal Conditioner |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | PGA460-Q1 |
Featured Device | PGA460 |
For Use With | PGA460 |
Kit Classification | Evaluation Board |
Sensor Technology | Ultrasonic Distance Sensor |
Вес, г | 280 |