BOOSTXL-TUSS4440, Data Conversion IC Development Tools TUSS4440 transformer driven ultrasonic transducer with LDO evaluation module

BOOSTXL-TUSS4440, Data Conversion IC Development Tools TUSS4440 transformer driven ultrasonic transducer with LDO evaluation module
Изображения служат только для ознакомления,
см. техническую документацию
80 170 руб.
1 шт. на сумму 80 170 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004994665
Артикул: BOOSTXL-TUSS4440
Бренд: Texas Instruments

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
BOOSTXL-TUSS4440 Ultrasonic Transducer EVM
Texas Instruments BOOSTXL-TUSS4440 Ultrasonic Transducer Evaluation Module (EVM) enables users to fully evaluate the TUSS4440 ultrasonic sensor signal conditioner and transformer driver. Transducer compatibility is expanded to open- or closed-top transducers operating between 30 to 500kHz. The transducer drive stage consists of low-side complementary drivers that can be configured to drive an ultrasonic transducer through a step-up transformer. The device delivers a constant current to the primary side of the transformer for efficiency. The drivers can be either controlled directly via MCU for complete customization of the burst signal or can be programmed via SPI with customizable burst length. The receive signal path includes a low-noise linear amplifier, a bandpass filter followed by a logarithmic gain amplifier for input dependent amplification. This allows for high sensitivity for weak signals and offers excellent input dynamic range over a full signal range. The associated TUSS Generation III EVM GUI can be used to customize, configure, and control the ultrasonic setup, and monitor the performance of the resulting ultrasonic activity. The Texas Instruments BOOSTXL-TUSS4440 includes one transformer driven closed-top transducer.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Modules
Series: TUSS4440
Subcategory: Development Tools
Tool Is For Evaluation Of: TUSS4440
Type: Ultrasonic AFE
Вес, г 170.1